Samtec HDAM-11-12.0-S-13-2 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 30mm |
| Mount | Surface Mount |
| Number of Contacts | 143 |
| Number of Positions | 143 |
| Number of Rows | 13 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz™ HDAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDAM-11-12.0-S-13-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.