Elevated array terminal header with 195 positions and 13 rows, featuring a 2mm pitch and 2mm row spacing. Male, straight orientation, surface mount termination with solder. Copper alloy contacts with gold plating, rated for 2.3A max current and 200V max AC voltage. Operates from -55°C to 125°C, with a mated stacking height of 30mm. Black housing, RoHS compliant.
Samtec HDAM-15-12.0-S-13-2 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 22.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 46.06mm |
| Mated Stacking Heights | 30mm |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 195 |
| Number of Positions | 195 |
| Number of Rows | 13 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz™ HDAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDAM-15-12.0-S-13-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.