
The TRUE75 HDBNC Female RF Connector features a brass body with a nickel plating and a gold-plated center contact. The connector's contacts are made of copper alloy and also feature a gold plating. It has a PTFE dielectric material and operates at frequencies up to 6 GHz. This connector is suitable for use in environments with temperatures ranging from -65°C to 125°C. It is available in a variety of mounting options, including through hole, panel, bulkhead, and front side nut.
Samtec HDBNC-J-P-GN-ST-BH1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TRUE75™ HDBNC |
| Termination | Solder |
| Voltage Rating | 330V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HDBNC-J-P-GN-ST-BH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.