The TRUE75 HDBNC edge mount RF connector features a brass body with nickel plating and gold-plated center contact. It has a copper or copper alloy contact with gold plating and a PTFE dielectric material. The connector has a silver housing and is rated for 330V and 75 ohms impedance. It operates at frequencies up to 12GHz and is suitable for use in temperatures ranging from -65°C to 125°C.
Samtec HDBNC-J-P-GN-ST-EM1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | TRUE75™ HDBNC |
| Termination | Solder |
| Voltage Rating | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HDBNC-J-P-GN-ST-EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.