Samtec HDBNC-J-P-GN-ST-TH1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HDBNC-J-P-GN-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.