Samtec HDI6-035-01-RA-TR technical specifications.
| Features | Shielded |
| Gender | Female |
| Number of Contacts | 35 |
| Number of Positions | 140 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HDI6 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HDI6-035-01-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.