Samtec HDMI-19-01-S-SM-PF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.16mm |
| Gender | Female |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 40V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDMI-19-01-S-SM-PF to view detailed technical specifications.
No datasheet is available for this part.