Samtec HDMR-19-01-F-SM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.16mm |
| Gender | Receptacle |
| Length | 15mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDMR-19-01-F-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.