Samtec HDMR-19-01-F-TH-PF-L technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDMR-19-01-F-TH-PF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.