19-position, 1-port HDMI receptacle connector with gold-plated contacts and a 0.5mm pitch. Designed for right-angle, surface mount and through-hole horizontal mounting, this connector offers 100 mating cycles and operates within a temperature range of -25°C to 85°C. It features solder termination and is provided on tape and reel for efficient assembly.
Samtec HDMR-19-01-S-SM-TR technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDMR-19-01-S-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.