Samtec HDMR-29-01-F-SM-PF technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDMR-29-01-F-SM-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.