This 4-contact shrouded surface mount header features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec HDWM-04-55-S-S-365-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-04-55-S-S-365-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.