This 12-contact shrouded header features a 1.27mm pitch and 2 rows of male contacts with gold plating. It is packaged in bulk and is suitable for surface mount applications. The header is RoHS compliant and does not undergo radiation hardening. It is designed for use in board-to-board and mezzanine connections.
Samtec HDWM-06-58-G-D-280-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-58-G-D-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.