
This 12-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is plated with gold and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HDWM-06-58-G-D-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-58-G-D-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.