
The HDWM-06-58-G-D-400-SM is a 12-contact, 2-row shrouded surface mount header from Samtec. It features gold contact plating and a 1.27mm pitch. The header is available in bulk packaging and is RoHS compliant. It is not radiation hardened and is terminated with solder.
Samtec HDWM-06-58-G-D-400-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-58-G-D-400-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.