This 12-contact, 2-row shrouded header features a 1.27mm pitch and solder termination. It is manufactured by Samtec and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec HDWM-06-58-G-D-535-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-58-G-D-535-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.