
This 12-contact HDR board stacker features a straight body orientation and surface mount termination. It has a terminal pitch of 1.27mm and a row spacing of 2.54mm. The product measures 7.62mm in length, 7.52mm in depth, and 14.86mm in height. It is designed for use in memory card sockets and is rated for operation between -55°C and 105°C.
Samtec HDWM-06-58-L-D-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 14.86 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-06-58-L-D-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.