
This 6-position, 6-contact shrouded header is designed for surface mount applications. It features a black housing and gold-plated bronze contacts. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec HDWM-06-58-S-S-370-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.01mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-06-58-S-S-370-SM to view detailed technical specifications.
No datasheet is available for this part.