
This 2-row, 18-contact surface mount board stacker connector features a straight body orientation and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The connector has a maximum current rating of 1 amp per contact and is terminated with solder.
Samtec HDWM-09-56-L-D-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 12.83 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-09-56-L-D-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.