
This 30-contact, 2-row shrouded surface mount header features a black color and gold contact plating. It is designed for surface mount applications and has a 1.27mm pitch. The header is available in a rail or tube packaging format and is compliant with RoHS regulations.
Samtec HDWM-15-55-S-D-365-SM-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-15-55-S-D-365-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.