
This 17-position surface mount header features black color and gold contact plating. It has a 1.27mm pitch and is designed for surface mount applications. The header is RoHS compliant and has 17 contacts and positions. It is part of the Flex Stack HDWM series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |