Samtec HDWM-20-58-G-S-427 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-20-58-G-S-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.