
The HDWM-25-57-L-D-435-SM is a 50-contact board stacker from Samtec, featuring a HDR gender and 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The board stacker has a height of 13.46mm and a maximum current rating of 1 amp per contact.
Samtec HDWM-25-57-L-D-435-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-25-57-L-D-435-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.