This 2-row board stacker connector features a terminal pitch of 1.27mm, with a straight body orientation and through-hole mounting. It has 78 contacts and is terminated with solder. The operating temperature range is -55°C to 125°C, with a maximum current rating of 1 amp per contact. The connector has a product length of 49.53mm, depth of 4.98mm, and height of 17.91mm, with a row spacing of 2.54mm.
Samtec HDWM-39-60-L-D-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 17.91 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 78 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-39-60-L-D-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.