Samtec HFEM2-020-T-05.00-SE-MH technical specifications.
| Cable Type | Data |
| Connector Type A | Socket Strip |
| Connector Type B | Micro High Speed Socket |
| Gender | M-F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Solder-Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HFEM2-020-T-05.00-SE-MH to view detailed technical specifications.
No datasheet is available for this part.