Samtec HFHM2-030-T-05.00-SE-MH technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Samtec HFHM2-030-T-05.00-SE-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.