Samtec HFWS-06-01-T-S-VS-P technical specifications.
| Gender | Male |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HFWS-06-01-T-S-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.