Unshrouded header with 7 positions and 1 row, featuring a straight, through-hole mounting orientation and solder termination. This male connector utilizes bronze contacts with tin plating, offering a 5.08mm pitch and a 35.56mm length. Rated for a maximum current of 7.9A and a maximum AC voltage of 500V, it operates within a temperature range of -55°C to 105°C.
Samtec HFWS-07-05-TM-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 7.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFWS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HFWS-07-05-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.