Samtec HFWS-14-05-TM-S technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HFWS-14-05-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.