Samtec HLE-102-02-F-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-102-02-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.