This 2-row straight header features contacts made of copper with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 400V AC and is available on tape and reel packaging. The header measures 7.62mm in length and 5.08mm in depth, with a pitch of 2.54mm and straight orientation. It is terminated with solder.
Samtec HLE-103-02-G-DV-P-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-103-02-G-DV-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.