This 2-row header from Samtec features copper contacts with gold plating, a black housing, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum of -55°C. The header is rated for 400V AC and is available on tape and reel. The 2.54mm pitch and 10.16mm length provide a compact and versatile solution for various applications.
Samtec HLE-104-02-S-DV-A-P-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HLE-104-02-S-DV-A-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.