10-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated copper contacts with a square female socket shape, suitable for surface mount (SMD) termination. Rated for 2.5A maximum current and 400V AC voltage, operating between -55°C and 125°C. The straight orientation and black polymer insulation housing ensure reliable board-to-board connections. Packaged in a rail/tube format.
Samtec HLE-105-02-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-105-02-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.