Samtec HLE-105-02-STL-DV-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | HLE-1 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HLE-105-02-STL-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.