Samtec HLE-106-02-G-DV-A-K technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-106-02-G-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.