Samtec HLE-106-02-STL-DVAP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HLE-106-02-STL-DVAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.