18-position, 2-row socket strip with a 2.54mm pitch. Features gold-plated copper contacts with a square female socket shape. Straight orientation, surface mount (SMD) termination, and a black polymer insulation material. Operates within a -55°C to 125°C temperature range and has a 400V AC voltage rating. Packaged on tape and reel.
Samtec HLE-109-02-S-DV-BE-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-109-02-S-DV-BE-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.