This 2-row straight-contact header from Samtec features copper contacts with gold plating, a black housing, and a termination of solder. It is available in tape and reel packaging with a pitch of 2.54mm and a length of 30.48mm, with a depth of 5.08mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec HLE-112-02-G-DV-BE-A-K-TR300 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HLE-112-02-G-DV-BE-A-K-TR300 to view detailed technical specifications.
No datasheet is available for this part.