Samtec HLE-112-02-S-DV-P technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-112-02-S-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.