Surface mount socket strip connector featuring 30 positions across 2 rows with a 2.54mm pitch. This female socket connector offers gold-plated copper contacts with a square shape, rated for 2.5A maximum current and 400V AC. The straight, solder termination design is housed in black polymer insulation, operating within a -55°C to 125°C temperature range.
Samtec HLE-115-02-G-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 38.1mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-115-02-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.