Female socket strip connector with 30 positions and 2 rows, featuring a 2.54mm pitch. This straight, surface mount device offers a 2.5A max current rating and 400V AC voltage rating. Contacts are gold-plated copper with a square shape, ensuring reliable mating. The black polymer insulation houses the component, which operates within a -55°C to 125°C temperature range. Packaged in a rail/tube, this RoHS compliant component is designed for board-to-board applications.
Samtec HLE-115-02-G-DV-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 38.1mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-115-02-G-DV-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.