Samtec HLE-11502-SM-DV-PE-BE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-11502-SM-DV-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.