Samtec HLE-131-02-L-DV technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-131-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.