Samtec HLS-0303-G-12 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0303-G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.