The HLS-0404-G-38 is a 16-contact socket strip header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with 4 rows of contacts. The header is constructed for through-hole mounting and has a maximum current rating of 1 ampere per contact. Operating temperatures range from -55°C to 140°C. The header has a height of 4.32mm and is suitable for use in a variety of applications.
Samtec HLS-0404-G-38 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 4.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HLS-0404-G-38 to view detailed technical specifications.
No datasheet is available for this part.