The Samtec HLS-0411-T-23 is a 44-contact, 4-row through-hole connector with gold plating. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec HLS-0411-T-23 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0411-T-23 to view detailed technical specifications.
No datasheet is available for this part.