This 80-contact 4-row through-hole female connector features gold contact plating and is packaged in bulk. It has a 2.54mm pitch and is not radiation hardened. The connector is RoHS compliant and can be solder terminated.
Samtec HLS-0420-G-19 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0420-G-19 to view detailed technical specifications.
No datasheet is available for this part.