This 80-contact female through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of through-hole applications.
Samtec HLS-0420-G-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0420-G-2 to view detailed technical specifications.
No datasheet is available for this part.