This 80-contact female through-hole connector features a 2.54mm pitch and gold plating for reliable electrical connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for use in general applications and is not radiation hardened.
Samtec HLS-0420-T-15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0420-T-15 to view detailed technical specifications.
No datasheet is available for this part.