The HLS-0420-T-31 is a rectangular connector from Samtec with 80 female contacts. It features a through hole mount and a 2.54mm pitch. The connector is RoHS compliant and has a gold contact plating. It is available in bulk packaging.
Samtec HLS-0420-T-31 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-0420-T-31 to view detailed technical specifications.
No datasheet is available for this part.